Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTDV20P06LT4G

Single P-Channel 60 V 150 mOhm 65 W Surface Mount Power MOSFET - TO-252-3
$ 0.409
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTDV20P06LT4G.

IHS

Datasheet8 pages7 years ago

Upverter

onsemi

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTDV20P06LT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.409
$ 0.467
$ 0.467
Stock
991,180
2,201,271
2,201,271
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
60 V
-
-
Continuous Drain Current (ID)
15.5 A
15.5 A
15.5 A
Threshold Voltage
-
-1.5 V
-1.5 V
Rds On Max
150 mΩ
150 mΩ
150 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
-
65 W
65 W
Input Capacitance
1.19 nF
1.19 nF
1.19 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-07-25
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Transistor MOSFET P-CH 60V 15.5A 3-Pin (2+Tab) DPAK T/R
NTD20N06T4G N-CHANNEL MOSFET TRANSISTOR, 20 A, 60 V, 3-PIN D2PAK
MOSFETs- Power and Small Signal 60V 20A N-Channel No-Cancel/No-Return
STMicroelectronicsSTD16NF06T4
STMicroelectronics N-Ch Enhancement MOSFET STripFET Series Vds=60V 16A DPAK (TO-252) SMD 3-Pin
Single P-Channel 60 V 0.06 Ohms Surface Mount Power Mosfet - TO-252
STMicroelectronicsSTD12NF06LT4
Automotive-grade N-channel 60 V, 0.08 Ohm typ., 12 A STripFET II Power MOSFET in a DPAK package

Descriptions

Descriptions of onsemi NTDV20P06LT4G provided by its distributors.

Single P-Channel 60 V 150 mOhm 65 W Surface Mount Power MOSFET - TO-252-3
Trans MOSFET P-CH 60V 15.5A Automotive 3-Pin(2+Tab) DPAK T/R
Single P-Channel Logic Level Power MOSFET 60V, 15.5A, 150mΩ Power MOSFET 60V 15.5A 150 mOhm Single P-Channel DPAK Logic Level
PFET DPAK 60V 15.5A 130R / REEL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd