Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTDV20N06LT4G

Single N-Channel Logic Level Power MOSFET 60V, 20A, 48mΩ Power MOSFET 60V 20A 48 mOhm Single N-Channel DPAK Logic Level
$ 0.585
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTDV20N06LT4G.

IHS

Datasheet9 pages7 years ago

Upverter

onsemi

Inventory History

3 month trend:
-23.05%

CAD Models

Download onsemi NTDV20N06LT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

Single N-Channel Logic Level Power MOSFET 60V, 24A, 45mΩ
Single N-Channel Logic Level Power MOSFET 60V, 20A, 48mΩ
Single N-Channel Logic Level Power MOSFET 60V, 20A, 48mΩ
STMicroelectronicsSTD20NF06T4
N-channel 60 V, 0.032 Ohm typ., 24 A Power MOSFET in DPAK package
Single P-Channel 60 V 0.06 Ohms Surface Mount Power Mosfet - TO-252

Descriptions

Descriptions of onsemi NTDV20N06LT4G provided by its distributors.

Single N-Channel Logic Level Power MOSFET 60V, 20A, 48mΩ Power MOSFET 60V 20A 48 mOhm Single N-Channel DPAK Logic Level
Trans MOSFET N-CH 60V 20A Automotive 3-Pin(2+Tab) DPAK T/R
Nfet Dpak 60V 20A 48Mohm / Reel
Power Field-Effect Transistor, 20A I(D), 60V, 0.048ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
1.36W(Ta),60W(Tj) 15V 2V@ 250µA 32nC@ 5 V 1individualNChannel 60V 48mΩ@ 10A,5V 20A 990pF@25V TO-252 SMD mount

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd