STMicroelectronics STD20NF06T4

N-channel 60 V, 0.032 Ohm typ., 24 A Power MOSFET in DPAK package
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD20NF06T4.

Components Direct

Datasheet13 pages21 years ago

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-3.36%

CAD Models

Download STMicroelectronics STD20NF06T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTD30NF06T4
N-Channel 60V - 0.020 Ohm - 28A - DPAK StripFET(TM) II POWER MOSFET
20A, 60V, 0.046ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 369A-13, DPAK-3
N-Channel UltraFET® Power MOSFET 60V, 17A, 71mΩ
Power MOSFET, N-Channel, QFET®, 60 V, 16.8 A, 63 mΩ, DPAK
Single P-Channel 60 V 0.06 Ohms Surface Mount Power Mosfet - TO-252
STMicroelectronicsSTD16NF06LT4
N-channel 60 V, 0.060 Ohm typ., 16 A STripFET II Power MOSFET in DPAK package

Descriptions

Descriptions of STMicroelectronics STD20NF06T4 provided by its distributors.

N-channel 60 V, 0.032 Ohm typ., 24 A Power MOSFET in DPAK package
STD20NF06T4 N-CHANNEL MOSFET TRANSISTOR, 24 A, 60 V, 3-PIN DPAK
N-Channel 60 V 0.04 Ohm Surface Mount STripFET II Power MosFet - TO-252-3
Power Field-Effect Transistor, 24A I(D), 60V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
STMicroelectronics NChannel EnhancedMOSTube STripFETseries, Vds=60 V, 24 A, DPAK (TO-252)encapsulation, surface mount, 3Pin
MOSFET, N, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:24A; Drain Source Voltage Vds:60V; On Resistance Rds(on):32mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:60W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D-PAK; Current Id Max:24A; External Depth:10.5mm; External Length / Height:2.55mm; External Width:6.8mm; No. of Transistors:1; Package / Case:DPAK; Power Dissipation Pd:60W; Power Dissipation Pd:60W; Pulse Current Idm:96A; Termination Type:SMD; Voltage Vds Typ:60V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD20NF06-T4