onsemi NTD110N02RT4G

N-Channel 24 V 4.1 mOhm 110 W Tab Mount Power MOSFET - TO-252-3
$ 0.707
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD110N02RT4G.

IHS

Datasheet7 pages7 years ago
Datasheet7 pages7 years ago

Upverter

onsemi

Farnell

Newark

Inventory History

3 month trend:
-1.22%

CAD Models

Download onsemi NTD110N02RT4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.707
$ 0.241
$ 0.241
Stock
407,572
288,736
288,736
Authorized Distributors
4
2
2
Mount
-
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252-3
TO-252-3
Drain to Source Voltage (Vds)
24 V
24 V
24 V
Continuous Drain Current (ID)
12.5 A
12.5 A
12.5 A
Threshold Voltage
-
-
-
Rds On Max
4.6 mΩ
4.6 mΩ
4.6 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
-
-
-
Input Capacitance
3.44 nF
3.44 nF
3.44 nF

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-05-22
Lifecycle StatusObsolete (Last Updated: 14 hours ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 14 hours ago)

Related Parts

Tube Through Hole N-Channel Single Mosfet Transistor 14.5A Ta 124A Tc 117A 2.5W 5ns
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 12A Ta 85A Tc 85A 2.4W 12ns
Tube Through Hole N-Channel Single Mosfet Transistor 13.3A Ta 89A Tc 16.3A 2.14W 7.5ns
STMicroelectronicsSTD100N3LF3
N-channel 30 V, 0.0045 Ohm typ., 80 A STripFET(TM) II Power MOSFET in a DPAK package
STMicroelectronicsSTD95N2LH5
Mosfet Transistor, N Channel, 40 A, 25 V, 3.8 Mohm, 10 V, 1 V |Stmicroelectronics STD95N2LH5
STMicroelectronicsSTD86N3LH5
STD86N3LH5 Series 30 V 0.005 Ohm 80 A N-Channel STripFET H5 Power Mosfet-DPAK-3

Descriptions

Descriptions of onsemi NTD110N02RT4G provided by its distributors.

N-Channel 24 V 4.1 mOhm 110 W Tab Mount Power MOSFET - TO-252-3
Single N-Channel Power MOSFET 24V, 110A, 4.6mΩ
1.5W(Ta) 110W(Tc) 20V 2V@250µA 28nC@4.5V N-Channel MOSFET 24V 4.6mΩ@20A,10V 12.5A/110A 3.44nF@20V TO-252 SMD 6.73mm × 6.22mm × 2.38mm
Transistor Polarity:n Channel; Drain Source Voltage Vds:24V; Continuous Drain Current Id:110A; On Resistance Rds(On):0.0041Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.5V Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD110N02RT4G.
  • NTD110N02RT4G..