Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NTD4804N-35G

Tube Through Hole N-Channel Single Mosfet Transistor 14.5A Ta 124A Tc 117A 2.5W 5ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD4804N-35G.

IHS

Datasheet10 pages7 years ago

Upverter

onsemi

Newark

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NTD4804N-35G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.758
Stock
278,341
21,813,330
Authorized Distributors
0
5
Mount
-
-
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
14.5 A
14.5 A
Threshold Voltage
2.5 V
2.5 V
Rds On Max
4 mΩ
4 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.5 W
2.5 W
Input Capacitance
4.49 nF
4.49 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-04
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

N-Channel 30 V 4 mOhm 1.43 W Surface Mount Power Mosfet - TO-252-3
NVD4804NT4G N-CHANNEL MOSFET TRANSISTOR, 117 A, 30 V, 3-PIN DPAK
NTD4904NT4G N-CHANNEL MOSFET TRANSISTOR, 79 A, 30 V, 3-PIN DPAK
Single N-Channel 30 V 5.7 mOhms Surface Mount Power Mosfet - TO-252
Trans MOSFET P-CH 60V 19A 3-Pin (2+Tab) TO-252
STMicroelectronicsSTD35NF3LLT4
N-Channel 30V - 0.014Ohm - 35A - DPAK StripFET(TM) II POWER MOSFET

Descriptions

Descriptions of onsemi NTD4804N-35G provided by its distributors.

Tube Through Hole N-Channel Single Mosfet Transistor 14.5A Ta 124A Tc 117A 2.5W 5ns
Power MOSFET, N Channel, 30 V, 117 A, 0.004 ohm, TO-251, Through Hole
Single N-Channel Power MOSFET 30V, 117A, 4mΩ
MOSFETs- Power and Small Signal NFET 30V 117A 4MOHM
Trans MOSFET N-CH 30V 19.6A 3-Pin(3+Tab) IPAK Tube
14.5 A 30 V 0.0055 ohm N-CHANNEL Si POWER MOSFET
MOSFET N-CH 30V 14.5A/124A IPAK
MOSFET, N-Ch, TO-251, TH, 30V 117A 4mΩ@30A,10V 4.49nF@12V 20V 2.5V@250µA 40nC@4.5V 1.43W(Ta) 107W(Tc) 6.73mm × 2.38mm × 6.22mm
MOSFET, N, 30V, 3 I-PAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 117A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.004ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.5V; Power Diss

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD4804N-35G.
  • NTD4804N35G