STMicroelectronics STD95N2LH5

Mosfet Transistor, N Channel, 40 A, 25 V, 3.8 Mohm, 10 V, 1 V |Stmicroelectronics STD95N2LH5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD95N2LH5.

IHS

Datasheet17 pages21 years ago

Future Electronics

Farnell

CAD Models

Download STMicroelectronics STD95N2LH5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-22
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2024-07-27
LTD Date2025-01-27

Related Parts

STMicroelectronicsSTD86N3LH5
STD86N3LH5 Series 30 V 0.005 Ohm 80 A N-Channel STripFET H5 Power Mosfet-DPAK-3
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 11.4A Ta 78A Tc 78A 64W 42ns
N-Channel PowerTrench® MOSFET 30V, 90A, 5.0mΩ
STMicroelectronicsSTD65N3LLH5
N-channel 30 V, 0.0061 Ohm, 65 A, DPAK STripFET(TM) V Power MOSFET
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 12A Ta 85A Tc 85A 2.4W 12ns
STMicroelectronicsSTD75N3LLH6
N-channel 30 V, 0.0042 Ohm, 75 A, DPAK STripFET(TM) VI DeepGATE(TM) Power MOSFET

Descriptions

Descriptions of STMicroelectronics STD95N2LH5 provided by its distributors.

Mosfet Transistor, N Channel, 40 A, 25 V, 3.8 Mohm, 10 V, 1 V |Stmicroelectronics STD95N2LH5
STD95N2LH5 N-CHANNEL MOSFET TRANSISTOR, 80 A, 25 V, 3-PIN TO-252
Power Field-Effect Transistor, 80A I(D), 25V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N CH, 25V, 80A, DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:40A; Drain Source Voltage Vds:25V; On Resistance Rds(on):3.8mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1V; Power Dissipation Pd:70W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:80A; Package / Case:DPAK; Power Dissipation Pd:70W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:25V; Voltage Vgs Max:22V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics