onsemi NSVP264SDSF3T1G

RF Diode, Dual Series PIN for VHF, UHF and AGC. ONSSPCTRNSTJF1A7U;
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSVP264SDSF3T1G.

IHS

Datasheet5 pages3 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-30.75%

CAD Models

Download onsemi NSVP264SDSF3T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NSVP264SDSF3T1G provided by its distributors.

RF Diode, Dual Series PIN for VHF, UHF and AGC. ONSSPCTRNSTJF1A7U;
Diode PIN 50V 50mA Automotive AEC-Q101 3-Pin SC-70 T/R
Dual 50mA 50V SC-70 Diodes - General Purpose ROHS
Diode Switch 50V 0.4pF 3-Pin MCP T/R
Avnet Japan
DIODE PIN 50V 100MW SC70/MCPH3
Pin Diode, Dual, 0.05A, Sc-70; Diode Configuration:Dual Series; Resistance @ If:4.5Ohm; Breakdown Voltage Vbr:-; Diode Case Style:Sc-70; No. Of Pins:3 Pin; Total Capacitance Ct:0.23Pf; Forward Current If(Av):50Ma; Operating Rohs Compliant: Yes |Onsemi NSVP264SDSF3T1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd