onsemi NSVP249SDSF3T1G

Rf Diode, Dual Series Pin For Vhf, Uhf And Agc/ Reel |Onsemi NSVP249SDSF3T1G
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSVP249SDSF3T1G.

onsemi

Datasheet5 pages8 years ago

Upverter

IHS

Master Electronics

Inventory History

3 month trend:
-16.51%

CAD Models

Download onsemi NSVP249SDSF3T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NSVP249SDSF3T1G provided by its distributors.

Rf Diode, Dual Series Pin For Vhf, Uhf And Agc/ Reel |Onsemi NSVP249SDSF3T1G
RF Diode PIN - 1 Pair Series Connection 50V 50 mA 100 mW SC-70 / MCP3
PIN Diode 50V 50mA Automotive 3-Pin SC-70 T/R
DIODE PIN 50V 100MW SC70/MCPH3
onsemi PIN, 50V, 50mA 0.92V, AGC, 3
PIN DIODE, AEC-Q101, 50V, 0.05A, SC-70-3; Diode Configuration: Dual Series; Resistance @ If: 4.5ohm; Breakdown Voltage Vbr: 50V; Diode Case Style: SC-70; No. of Pins: 3 Pin; Total Capacitance Ct: 0.23pF; Forward Current If(AV)

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd