onsemi NSVJ5908DSG5T1G

N-Channel JFET, -15 V, 10 to 32 mA, 35 mS, Dual
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSVJ5908DSG5T1G.

Upverter

Technical Drawing1 page1 year ago

IHS

Master Electronics

onsemi

Inventory History

3 month trend:
-0.46%

CAD Models

Download onsemi NSVJ5908DSG5T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date2016-06-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NSVJ5908DSG5T1G provided by its distributors.

N-Channel JFET, -15 V, 10 to 32 mA, 35 mS, Dual
Small Signal Field-Effect Transistor, 0.05A I(D), 2-Element, N-Channel, Silicon, Junction FET
JFET 2N-CH 15V 50MA SC88AFL/MCPH / JFET 2 N-Channel (Dual) 15 V 50 mA 300 mW Surface Mount SC-88AFL/MCPH5
Trans JFET N-CH 15V 50mA Automotive 5-Pin MCPH T/R
2PCSNChannel(Dual) 300mW 10mA@5V 15V SC-88AFL JFETs ROHS
JFET 2N-CH 15V 50MA SC88AFL/MCPH
onsemi NMOS, Vds=15 V, 50 mA, MCPH, , 5
Jfet, -15V, 0.032A, 150Deg C, Mcph; Breakdown Voltage Vbr:-15V; Zero Gate Voltage Drain Current Idss Min:10Ma; Zero Gate Voltage Drain Current Idss Max:32Ma; Gate-Source Cutoff Voltage Vgs(Off) Max:-1.5V; Transistor Case Style:Mcph; Rohs Compliant: Yes |Onsemi NSVJ5908DSG5T1G

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd