onsemi NSVF4015SG4T1G

RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
$ 0.181
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSVF4015SG4T1G.

Master Electronics

Datasheet12 pages8 years ago

IHS

onsemi

Inventory History

3 month trend:
-0.35%

CAD Models

Download onsemi NSVF4015SG4T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date2017-07-25
Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 days ago)

Descriptions

Descriptions of onsemi NSVF4015SG4T1G provided by its distributors.

RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
1Ã×A 12V 450mW 100mA 60@50mA5V 10GHz NPN -55¡Í~+150¡Í@(Tj) SC-82FL Bipolar Transistors - BJT ROHS
NPN 450mW 2V 1¦ÌA 20V 12V 100mA SC-82FL-4 2mm*1.6mm*880¦Ìm
Trans RF BJT NPN 12V 0.1A 450mW Automotive 4-Pin MCPH T/R
RF Transistor for Low Noise Amplifier
Transistor RF BJT NPN 12V 100mA 4-Pin SC-82FL T/R
Avnet Japan
RF Bipolar Transistors BIP NPN 100MA 12V FT=10G
RF TRANS NPN 12V 10GHZ SC82FL/
Rf Trans, Aec-Q101, Npn, 12V, Sc-82Fl; Transistor Polarity:Npn; Collector Emitter Voltage V(Br)Ceo:12V; Transition Frequency Ft:10Ghz; Power Dissipation Pd:450Mw; Dc Collector Current:100Ma; Dc Current Gain Hfe:150Hfe; Rf Transistor Rohs Compliant: Yes |Onsemi NSVF4015SG4T1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd