onsemi NSS20501UW3T2G

TRANS NPN 20V 5A 3WDFN / Bipolar (BJT) Transistor NPN 20 V 5 A 150MHz 875 mW Surface Mount 3-WDFN (2x2)
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSS20501UW3T2G.

Upverter

Datasheet5 pages18 years ago

IHS

Newark

Inventory History

3 month trend:
-88.10%

CAD Models

Download onsemi NSS20501UW3T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.ZXTC6718MCTA
Bipolar Array, Npn, Pnp, 20V, 4.5A Rohs Compliant: Yes |Diodes Inc. ZXTC6718MCTA
Small Signal Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 5A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.ZXTD618MCTA
Small Signal Bipolar Transistor, 4.5A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon
Diodes Inc.ZXTD619MCTA
Bipolar Transistors - BJT Dual 50V NPN Low Sat 4A Ic 68mOhm 6A HFE

Descriptions

Descriptions of onsemi NSS20501UW3T2G provided by its distributors.

TRANS NPN 20V 5A 3WDFN / Bipolar (BJT) Transistor NPN 20 V 5 A 150MHz 875 mW Surface Mount 3-WDFN (2x2)
NSS Series 20 V 5 A Surface Mount Low Vce NPN Transistor - DFN-3W
TRANSISTOR, NPN, 20V, 7.0A, LOW VCE, MINIATURE SMD, WDFN3, HIGH CURRENT GAIN
Low VCE(sat) Transistor, NPN, 20 V, 5.0 A
Trans GP BJT NPN 20V 5A 1500mW Automotive 3-Pin WDFN EP T/R
TRANSISTOR, AEC-Q101, NPN, 20V, 5A, WDFN; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 20V; Transition Frequency ft: 150MHz; Power Dissipation Pd: 1.5W; DC Collector Current: 5A; DC Current Gain hFE: 180hFE; Transistor Case Style: WDFN; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSS20501UW3T2G.