onsemi NSR0240V2T1G

NSR0240V2 Series 40 V 0.25 A Surface Mount Schottky Barrier Diode - SOD-523
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSR0240V2T1G.

IHS

Datasheet5 pages8 years ago

JRH Electronics

onsemi

Newark

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NSR0240V2T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.151
$ 0.151
Stock
2,718,921
1,527,675
1,527,675
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOD-523-2
SOD-523-2
SOD-523-2
Forward Voltage
700 mV
700 mV
700 mV
Reverse Voltage (DC)
-
-
-
Forward Current
250 mA
250 mA
250 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
3 ns
3 ns
3 ns
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2008-09-25
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
BAT54XV2 Series 30 V 0.2 A SMT Schottky Barrier Diode - SOD-523
ON Semi NSRLL30XV2T1G; SMT Schottky Switching Diode; 30V 200mA; 2-Pin SOD-523
RB520S30T5G - 30 V 200 mA Surface Mount Schottky Diode - SOD-523
BAT54XV2T1G Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOD-523

Descriptions

Descriptions of onsemi NSR0240V2T1G provided by its distributors.

NSR0240V2 Series 40 V 0.25 A Surface Mount Schottky Barrier Diode - SOD-523
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.25A, 40V V(RRM), Silicon
onsemi Schottky Diode, 250mA, 40V, SMD, SOD-523, 2-Pin
250 mA, 40 V, Low IR Schottky Diode
DIODE, ULTRAFAST, 200MA, 40V, SOD-523-2; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 250mA; Diode Configuration: Single; Diode Case Style: SOD-523; No. of Pins: 2Pins; Forward Voltage VF Max: 700mV; Forwa
Schottky barrier diodes are optimized for very low forward voltage drop and low leakage current and are used in a wide range of dc-dc converter clamping and protection applications in portable devices. NSR0240V2 in a SOD-523 miniature package enables designers to meet the challenging task of achieving higher efficiency and meeting reduced space requirements.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd