onsemi NSVR0240V2T1G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.25A, 40V V(RRM), Silicon
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSVR0240V2T1G.

IHS

Datasheet5 pages8 years ago

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NSVR0240V2T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.075
$ 0.075
Stock
1,527,675
2,718,921
2,718,921
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOD-523-2
SOD-523-2
SOD-523-2
Forward Voltage
700 mV
700 mV
700 mV
Reverse Voltage (DC)
-
-
-
Forward Current
250 mA
250 mA
250 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
3 ns
3 ns
3 ns
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

NSR0240V2 Series 40 V 0.25 A Surface Mount Schottky Barrier Diode - SOD-523
NSR0340V2T1G Series 40 V 1 A Surface Mount Schottky Barrier Diode - SOD-523
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.25A, 40V V(RRM), Silicon

Descriptions

Descriptions of onsemi NSVR0240V2T1G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.25A, 40V V(RRM), Silicon
Rectifier Diode Schottky 0.25A 3ns Automotive 2-Pin SOD-523 T/R
Diode Schottky 40V 250mA (DC) Surface Mount SOD-523
250 mA, 40 V, Low IR Schottky Diode
Discrete Diode 40V 2A 3ns 10μA 250mA SOD-523 SMD 1.2mm × 800μm × 600μm
DIODE, SCHOTTKY, AEC-Q101, 40V, SOD-523; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 250mA; Forward Voltage VF Max: 700mV; Forward Surge Current Ifsm Max: 2A; Operating Temperature Max: 150°C; Diode Case Style: SOD-523; No. of Pins: 2Pins; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd