onsemi BAT54XV2T5G

BAT54XV2 Series 30 V 0.2 A SMT Schottky Barrier Diode - SOD-523
$ 0.042
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAT54XV2T5G.

IHS

Datasheet5 pages3 years ago

JRH Electronics

Upverter

onsemi

Future Electronics

Inventory History

3 month trend:
-97.66%

CAD Models

Download onsemi BAT54XV2T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.044
$ 0.044
Stock
1,763,031
23,626,906
23,626,906
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOD-523-2
SOD-523-2
SOD-523-2
Forward Voltage
240 mV
240 mV
240 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
-
10 pF
10 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-07-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

RB520S30T5G - 30 V 200 mA Surface Mount Schottky Diode - SOD-523
ON Semi NSRLL30XV2T1G; SMT Schottky Switching Diode; 30V 200mA; 2-Pin SOD-523

Descriptions

Descriptions of onsemi BAT54XV2T5G provided by its distributors.

BAT54XV2 Series 30 V 0.2 A SMT Schottky Barrier Diode - SOD-523
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
onsemi Schottky Diodes Diodes, 200mA, 30V, surface mount, SOD-523encapsulation, 2needle
ON SEMI BAT54XV2T5G, SMT SCHOTTKY DIODE, 30V 200MA, 5NS, 2-PIN SOD-523
Small Signal Schottky Diode, Single, 40V; |Onsemi BAT54XV2T5G.
Rectifier Diode Schottky Si 0.2A 5ns 2-Pin SOD-523 T/R
DIODE, SCHOTTKY, AEC-Q101, 30V, SOD-523; Diode Configuration: Single; Repetitive Peak Reverse Voltage: 30V; Average Forward Current: 200mA; Forward Voltage Max: 800mV; Forward Surge Current: 600mA; Operating

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54XV2T5G.