onsemi NSRLL30XV2T1G

ON Semi NSRLL30XV2T1G; SMT Schottky Switching Diode; 30V 200mA; 2-Pin SOD-523
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSRLL30XV2T1G.

IHS

Datasheet4 pages8 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Future Electronics

Inventory History

3 month trend:
+23.59%

CAD Models

Download onsemi NSRLL30XV2T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.078
Stock
1,020,746
241,089
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOD-523-2
-
Forward Voltage
600 mV
600 mV
Reverse Voltage (DC)
-
-
Forward Current
200 mA
200 mA
Max Reverse Leakage Current
1 µA
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2007-04-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

RB520S30T5G - 30 V 200 mA Surface Mount Schottky Diode - SOD-523
NSR0240V2 Series 40 V 0.25 A Surface Mount Schottky Barrier Diode - SOD-523

Descriptions

Descriptions of onsemi NSRLL30XV2T1G provided by its distributors.

ON Semi NSRLL30XV2T1G; SMT Schottky Switching Diode; 30V 200mA; 2-Pin SOD-523
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
200 mA, 30 V, Low VF Schottky Diode
30V Independent Type 200mA 600mV@200mA SOD-523 Schottky Diodes ROHS
Rectifier Diode Schottky 0.2A 2-Pin SOD-523 T/R
SWITCHING DIODE - 30V 200MA - Surface Mount - SOD-523 package
DIODE SCHOTTKY 30V 200MA SOD523
30V 600mA 1μA 200mA Discrete SOD-523 SMD 1.2mm × 800μm × 600μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd