onsemi BAT54XV2T1G

SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAT54XV2T1G.

IHS

Datasheet5 pages3 years ago

Master Electronics

onsemi

Upverter

Newark

Inventory History

3 month trend:
-65.17%

CAD Models

Download onsemi BAT54XV2T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.085
$ 0.085
Stock
19,062,196
7,755,698
7,755,698
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOD-523-2
-
-
Forward Voltage
240 mV
240 mV
240 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
300 mA
300 mA
Max Reverse Leakage Current
2 µA
1 µA
1 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
10 pF
7 pF
7 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2003-07-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

RB520S30T5G - 30 V 200 mA Surface Mount Schottky Diode - SOD-523
ON Semi NSRLL30XV2T1G; SMT Schottky Switching Diode; 30V 200mA; 2-Pin SOD-523

Descriptions

Descriptions of onsemi BAT54XV2T1G provided by its distributors.

SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
ON SEMI BAT54XV2T1G, SMT SCHOTTKY DIODE, 30V 200MA, 5NS, 2-PIN SOD-523
DIODE, ULTRAFAST, 100MA, 30V, SOD-523-2; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 200mA; Forward Voltage VF Max: 800mV; Forward Surge Current Ifsm Max: 600mA; Operating Te

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT54XV2T1G.
  • BAT54XV2T1G?