onsemi NSI50350AST3G

LED Driver, Constant Current Regulator, 350 mA, 50 V
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSI50350AST3G.

IHS

Datasheet9 pages8 years ago

HQonline

Master Electronics

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-36.71%

CAD Models

Download onsemi NSI50350AST3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NSI50350AST3G provided by its distributors.

LED Driver, Constant Current Regulator, 350 mA, 50 V
Power Management ICs (PMICs); NSI50350AST3G; ON SEMICONDUCTOR; 2; Surface Mount; SMC; 50 V
LED DRIVER, CONSTANT CURRENT, DO-214AB-2; Device Topology: Constant Current; No. of Outputs: 1Outputs; Output Current: 350mA; Output Voltage: -; Driver Case Style: DO-214AB; No. of Pins: 2Pins; Input Voltage Min: -; Input Volta

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • --NSI50350AST3G