onsemi NS5B1G385DTT1G

NS5B1G385 Series SPST 5.5 V 15 Ohm Surface Mount Analog Switch- SC-74A
$ 0.047
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NS5B1G385DTT1G.

SHENGYU ELECTRONICS

Datasheet8 pages17 years ago

IHS

element14 APAC

Inventory History

3 month trend:
-29.92%

CAD Models

Download onsemi NS5B1G385DTT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-03-19
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Descriptions

Descriptions of onsemi NS5B1G385DTT1G provided by its distributors.

NS5B1G385 Series SPST 5.5 V 15 Ohm Surface Mount Analog Switch- SC-74A
Analog Switch, Single (NO) Normally Open SPST
Analog Switch Single SPST 5-Pin TSOP T/R
ANALOGUE SWITCH, SINGLE, SPST, TSOP-5
IC SWITCH SPST-NOX1 15OHM 5TSOP
Analog Switch ICs SNGLE NO SPST SWITCH
SPST, 1 Func, 1 Channel, PDSO5
Analogue Switch, Single, Spst, Tsop-5; No. Of Channels:1Channels; Analogue Switch Type:Spst; On State Resistance Max:7Ohm; Supply Voltage Range:2V To 5.5V; Analogue Switch Case:Tsop; No. Of Pins:5Pins; Operating Temperature Rohs Compliant: Yes |Onsemi NS5B1G385DTT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd