onsemi NRVS3MB

Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVS3MB.

IHS

Datasheet5 pages2 years ago

Master Electronics

Inventory History

3 month trend:
-6.20%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2018-10-31
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NRVS3MB provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA
3 A, 1000 V Surface Mount Rectifiers
Diode Switching 1KV 3A Automotive 2-Pin SMB T/R
Single 3A 1kV 1.15V@3A SMB(DO-214AA) Diodes - General Purpose ROHS
RECTIFIER, SINGLE, 1KV, 3A, DO-214AA;
DIODE STANDARD 1000V 3A DO214AA
1KV 80A 1.5¦Ìs 10¦ÌA 3A SMB(DO-214AA) 2.65mm
Rectifier, Single, 1Kv, 3A, Do-214Aa; Repetitive Peak Reverse Voltage:1Kv; Average Forward Current:3A; Diode Configuration:Single; Forward Voltage Max:1.15V; Reverse Recovery Time:1.5Μs; Forward Surge Current:80A; No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi NRVS3MB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd