
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | NRVBSS14HE | 1,089,784 | 6K | 20h | ||||||||
| Future Electronics | NRVBSS14HE | 51,000 | 3K | Tape & Reel | ||||||||
| Verical | NRVBSS14HE | 1,215,000 | 3K | |||||||||
| Arrow Electronics | NRVBSS14HE | 177,000 | 3K | |||||||||
| DigiKey | 488-NRVBSS14HECT-ND | 33,125 | 1 | Cut Tape |
Download onsemi NRVBSS14HE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of onsemi NRVBSS14HE provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: