| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | NRVB2H100SFT3G | 40,000 | 10K | 12h | ||||||||
| Rochester Electronics | NRVB2H100SFT3G | 138,000 | 10h | |||||||||
| Verical | NRVB2H100SFT3G | 138,000 | 1633 | |||||||||
| Newark | NRVB2H100SFT3G | 0 | 5 | Cut Tape | ||||||||
| Onlinecomponents.com | NRVB2H100SFT3G | 0 | 100 | Bulk |
Download onsemi NRVB2H100SFT3G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of onsemi NRVB2H100SFT3G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: