onsemi NRVB10100MFST1G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVB10100MFST1G.

Master Electronics

Datasheet5 pages12 years ago

Future Electronics

IHS

Upverter

Inventory History

3 month trend:
-35.12%

CAD Models

Download onsemi NRVB10100MFST1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 60V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 60V V(RRM), Silicon
Diodes Inc.1SS361LP3-7
Ss Diode, 80V, 0.3A, X3-Dfn0603, Single Rohs Compliant: Yes |Diodes Inc. 1SS361LP3-7
Diodes Inc.BAS521LP-7
Rectifier Diode Small Signal Switching 325V 0.4A 50ns 2-Pin X1-DFN T/R
Diodes Inc.SBR05M100BLP-7
Single Phase 100 V 0.5 A Surface Mount Super Barrier Bridge Rectifier -DFN3030-4

Descriptions

Descriptions of onsemi NRVB10100MFST1G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon
10 A, 100 V Schottky Power Rectifier in SO-8FL 10A 100V Schottky Diode
Schottky Diodes Rectifiers The NRVB10100MFS is our new Single 10A 100V Low For
Diode Schottky 100V 10A Automotive 5-Pin SO-FL EP T/R
Diode Schottky 100V 10A 4-Pin DFN T/R
Schottky Rectifier, 100V, 10A, Dfn; Repetitive Peak Reverse Voltage:100V; Average Forward Current:10A; Diode Configuration:Single; Diode Case Style:Dfn; No. Of Pins:5Pins; Forward Voltage Max:950Mv; Forward Surge Current:150A Rohs Compliant: Yes |Onsemi NRVB10100MFST1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd