onsemi NRVA4004T3G

Rectifier Diodes & Bridges; NRVA4004T3G; ON SEMICONDUCTOR; 10 µA; 30 A; 1.18 V; 1 A
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NRVA4004T3G.

IHS

Datasheet6 pages4 years ago

Upverter

Master Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
+14.23%

CAD Models

Download onsemi NRVA4004T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DIODE, RECTIFIER, STANDARD, VR 300V, IF 1A, PKG SMA, VF 1.04V, TJ +175C, CS 30A, IR 50UA
Rectifier Diodes & Bridges; NRVA4007T3G; ON SEMICONDUCTOR; 10 µA; 30 A; 1.18 V; 1 A
Diodes Inc.S1J-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
Diode Standard Recovery Rectifier 50V 1A 2-Pin SMA T/R

Descriptions

Descriptions of onsemi NRVA4004T3G provided by its distributors.

Rectifier Diodes & Bridges; NRVA4004T3G; ON SEMICONDUCTOR; 10 µA; 30 A; 1.18 V; 1 A
SMA SURFACE MOUNT PACKAGE STANDARD RECOVERY POWER RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
Rectifier Diode Switching 400V 1A Automotive 2-Pin SMA T/R
Power Rectifier, Standard Recovery, 1 A, 400 V
RECTIFIER, 1A, 400V, DO-214AC; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.1V; Reverse Recovery Time trr Max: -; Forward Surge Current Ifsm Max

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRVA4004T3G.