onsemi NLX2G66DMUTAG

Dual Bilateral Analog Switch Digital Multiplexer Dual Single-Pole, Single Throw (SPST) Analog Switch
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLX2G66DMUTAG.

IHS

Datasheet12 pages4 years ago

SHENGYU ELECTRONICS

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLX2G66DMUTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-01-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2026-06-17
LTD Date2026-12-17
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74LVC2G66YEAR
BALL Surface Mount Non-RoHS Compliant Obsolete Switch IC 42dB 6pF 2Ohm (Max) 2.3V
Texas InstrumentsSN74LVC2G66YEPR
IC SWITCH DUAL 1X1 8DSBGA / 2 Circuit IC Switch 1:1 10Ohm 8-DSBGA (1.9x0.9)
Texas InstrumentsSN74LVC1G3157YZTR
Analog Switch Single SPDT 6-Pin DSBGA T/R
Texas InstrumentsSN74LVC1G3157YEPR
Analog Switch Single SPDT 6-Pin DSBGA T/R
NXP SemiconductorsNVT2001GM,115
e3 NVT2001 Tin (Sn) Tape & Reel (TR) level shifter translator 1V~3.6V -40C~85C TA

Descriptions

Descriptions of onsemi NLX2G66DMUTAG provided by its distributors.

Dual Bilateral Analog Switch Digital Multiplexer Dual Single-Pole, Single Throw (SPST) Analog Switch
Surface Mount ROHS3Compliant SEPARATE OUTPUT Lead Free Switch IC 60dB 6pF 5.5Ohm 5.5V
Differential Multiplexer, 2 Func, 1 Channel, CMOS, PDSO8
Signal Switch/Codec/Multiplexer
Analog Switch Dual SPST 8-Pin UDFN T/R
IC SWITCH SPST-NOX2 5.5OHM 8UDFN
MULTIPLEXERS / DEMULTIPLEXERS;
Analogue Sw, Spst, -55 To 125Dge C; Ic Function:Analog Switch, Digital Multiplexer; Power Supply Type:Single Supply; Supply Voltage Range:1.65V To 5.5V; Ic Case/Package:Udfn; No. Of Pins:8Pins; No. Of Channels:2Channels Rohs Compliant: Yes |Onsemi NLX2G66DMUTAG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd