
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | NLX2G07AMUTCG | 1 | 15h | |||||||||
| Farnell | NLX2G07AMUTCG | 0 | 5 | Cut Tape | 14h | |||||||
| Component Stockers USA | NLX2G07AMUTCG | 1 | >1wk | |||||||||
| Weyland Electronics Group Pte. Ltd. | NLX2G07AMUTCG | 4,704 | 1 | Tape & Reel | 16h | |||||||
| Win Source | WS-NLX2G07AMUTCG | 1,000 | 280 | 15h |
Download onsemi NLX2G07AMUTCG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi NLX2G07AMUTCG provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: