onsemi NLX1G99AMX1TCG

Multi Function Gate 1-Element 4-IN CMOS 8-Pin ULLGA T/R
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLX1G99AMX1TCG.

IHS

Datasheet18 pages11 years ago

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-09-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-10-05
LTD Date2015-04-05

Related Parts

Multi Function Gate 1-Element 4-IN CMOS 8-Pin ULLGA T/R
Multi Function Gate 1-Element 4-IN CMOS 8-Pin ULLGA T/R
Multi Function Gate 1-Element 4-IN CMOS 8-Pin UDFN T/R
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, TSOP, 74LVC1G97
Texas InstrumentsSN74LVC1G98DRLR
Configurable Multiple-Function Gate 6-SOT-5X3 -40 to 125
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, XSON, 74LVC1G97

Descriptions

Descriptions of onsemi NLX1G99AMX1TCG provided by its distributors.

Multi Function Gate 1-Element 4-IN CMOS 8-Pin ULLGA T/R
CONFIGURABLE MULTIFUNCTION GATE
NLX1G99AMX1TCG, MOTOR DRIVER IC;
The NLX1G99 MiniGate is an advanced high-speed CMOS multifunction gate with a 3-state output. With the output enable input (OE Bar) at High the output is disabled and is kept at high impedance. With the output enable input (OE Bar) at Low the device can be configured for logic functions such as MUX AND OR NAND NOR XOR XNOR INVERT and BUFFER depending on the combination of the 4-bit input. The device has Schmitt-trigger inputs thereby enhancing noise immunity. The NLX1G99 input and output structures provide protection when voltages up to 7.0 V are applied regardless of the supply voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLX1G99AMX1TCG.