onsemi NLV74VHC1GT32DTT1G

IC Gate Or 1CH 2-INP 5TSOP / Or Gate IC 1 Channel 5-TSOP
$ 0.16
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV74VHC1GT32DTT1G.

IHS

Datasheet10 pages3 years ago

Newark

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

M74VHC Series 4.25 V Single 2-Input OR Gate / CMOS Logic Level Shifter - TSOP-5
IC Ahc/vhc Series, 2-INPUT Or Gate, PDSO5, SC-59, SOT-23, TSOP-5, Gate
OR XOR 7SH86 e3 7SH logic gate circuit 8.8ns @ 5V 50pF 8mA 8mA 1.5V-3.85V -40C~125C
IC GATE XOR 1CH 2-INP 5TSOP / XOR (Exclusive OR) IC 1 Channel 5-TSOP
OR XOR 7SET86 e3 7SET logic gate circuit 7.9ns @ 5V 50pF 8mA 8mA 2V -40C~125C
OR 7SH32 e3 7SH logic gate circuit 7.5ns @ 5V 50pF 8mA 8mA 1.5V-3.85V -40C~125C

Descriptions

Descriptions of onsemi NLV74VHC1GT32DTT1G provided by its distributors.

IC GATE OR 1CH 2-INP 5TSOP / OR Gate IC 1 Channel 5-TSOP
OR Gate 1-Element 2-IN CMOS Automotive 5-Pin TSOP T/R
Single 2-Input OR Gate, TTL Level
OR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
OR e3 Automotive AEC-Q100 74VHC Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 3mm 8mA 8mA 1.4V-2V
Logic Gates LOG CMOS GATE LEVEL
OR GATE, 2 I/P, -55 TO 125DEG C;
Or Gate, 2 I/P, -55 To 125Deg C; Logic Function:Or Gate; No. Of Elements:Single; No. Of Inputs:2Inputs; No. Of Pins:5Pins; Logic Case Style:Tsop; Product Range:74Vhc1Gt32; Logic Ic Family:74Vhc; Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi NLV74VHC1GT32DTT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd