| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | NLV74VHC04DTR2G | 27,500 | 5K | 20h | ||||||||
| Rochester Electronics | NLV74VHC04DTR2G | 19,950 | 18h | |||||||||
| Verical | NLV74VHC04DTR2G | 19,950 | 1565 | |||||||||
| DigiKey | 488-NLV74VHC04DTR2GCT-ND | 2,500 | Cut Tape | |||||||||
| Flip Electronics | NLV74VHC04DTR2G | 27,500 | >1wk |
Download datasheets and manufacturer documentation for onsemi NLV74VHC04DTR2G.
Download onsemi NLV74VHC04DTR2G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi NLV74VHC04DTR2G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:
Download datasheets and manufacturer documentation for onsemi NLV74VHC04DTR2G.