onsemi NLV74HCU04ADR2G

Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV74HCU04ADR2G.

IHS

Datasheet8 pages11 years ago

SHENGYU ELECTRONICS

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLV74HCU04ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-03-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

MC74HC14A: 6 V 5.2 mA SMT Hex Schmitt-Trigger Inverter - SOIC-14
Buffer Inverter 74HC05 8542.39.00.01 74HC logic gate circuit 15ns @ 6V 50pF 1.5mm - 5.2mA 6V
Diodes Inc.74HCU04S14-13
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC
Diodes Inc.74HC05S14-13
74HC Series 6 V Surface Mount HEX Inverter with Open Drain Outputs - SOIC-14
Texas InstrumentsSN74HC14DG4
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HC14DRE4
IC INV SCHMITT 6CH 1-IN 14SOIC / Inverter IC 6 Channel Schmitt Trigger 14-SOIC

Descriptions

Descriptions of onsemi NLV74HCU04ADR2G provided by its distributors.

Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC T/R
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
INVERTER, 1 I/P, -55 TO 125DEG C;
6 18ns@6V,50pF 1uA 2V~6V SOP-14 Inverters ROHS
8542.39.00.01 Automotive AEC-Q100 74HCU Tape & Reel (TR) HC/UH logic gate circuit 18ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Inverter, 1 I/P, -55 To 125Deg C; Logic Function:Inverter; No. Of Elements:Hex; No. Of Inputs:1Inputs; No. Of Pins:14Pins; Ic Case/Package:Nsoic; Product Range:74Hcu04A; Logic Ic Family:74Hcu; Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi NLV74HCU04ADR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd