| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | NLU2G17AMX1TCG | 0 | 50 | Bulk | 6h | |||||||
| Win Source | WS-NLU2G17AMX1TCG | 6,400 | 5 | 17h | ||||||||
| Worldway Electronics | NLU2G17AMX1TCG | 26,802 | 7 | Tape & Reel | 15h | |||||||
| Anlinkda | NLU2G17AMX1TCG | 58,171 | 15h | |||||||||
| ALLICDATA ELECTRONICS | NLU2G17AMX1TCG | 3,000 | Tape & Reel | 1d |
Download onsemi NLU2G17AMX1TCG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi NLU2G17AMX1TCG provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: