onsemi NLU1GT50AMX1TCG

NLU1GT50 Series 1.65 to 5.5 V Non-Inverting Buffer w/ TTL Inputs - ULLGA-6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLU1GT50AMX1TCG.

IHS

Datasheet10 pages4 years ago

onsemi

Augswan

Future Electronics

Arrow Electronics

CAD Models

Download onsemi NLU1GT50AMX1TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-11
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2021-10-08
LTD Date2022-04-08

Related Parts

1 24mA 1.65V~5.5V 2 SC-70-6 Buffer/Driver/Transceiver ROHS
27WZ06 e3 27WZ Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 1mm - 32mA 5V
1 32mA 1.65V~5.5V 32mA 2 SOT-363-6(SC-70-6) Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of onsemi NLU1GT50AMX1TCG provided by its distributors.

NLU1GT50 Series 1.65 to 5.5 V Non-Inverting Buffer w/ TTL Inputs - ULLGA-6
Single Non-Inverting Buffer with TTL-Compatible Inputs
BUFFER, NON-INV, SINGLE, ULLGA-6; Logic Family / Base Number: -; Logic Device Type: Buffer, Non Inverting; Logic Case Style: ULLGA; No. of Pins: 6Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic IC Family: -; Lo
The NLU1GT50 MiniGate is an advanced CMOS high speed non inverting buffer in ultra small footprint. The device input is compatible with TTL type input thresholds and the output has a full 5.0 V CMOS level output swing. The NLU1GT50 input and output structures provide protection when voltages up to 7.0 volts are applied regardless of the supply voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd