| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Flip Electronics | NLU1GT04AMUTCG | 75,000 | 6d | |||||||||
| Avnet | NLU1GT04AMUTCG | 0 | 8334 | 12h | ||||||||
| Farnell | NLU1GT04AMUTCG. | 0 | 3K | Tape & Reel | 9h | |||||||
| Worldway Electronics | NLU1GT04AMUTCG | 11,563 | 7 | Tape & Reel | 5h | |||||||
| Fmall Co., Limited | NLU1GT04AMUTCG | 4,920 | >1wk |
Download onsemi NLU1GT04AMUTCG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi NLU1GT04AMUTCG provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: