onsemi NLSF302MNR2

NOR Gate 4-Element 2-IN CMOS 16-Pin QFN EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLSF302MNR2.

IHS

Datasheet5 pages20 years ago

Farnell

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download onsemi NLSF302MNR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.905
Stock
310,980
611,863
Authorized Distributors
1
4
Case/Package
QFN
QFN
Number of Pins
16
16
Logic Function
NOR
NOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
13 ns
13 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-10-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

AND Gate 4-Element 2-IN CMOS 16-Pin QFN EP T/R
Nexperia74HC14BQ,115
74HC Series 6 V SMT Hex Inverting Schmitt Trigger - DHVQFN14
Texas InstrumentsSN74AUC32RGYR
4-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) OR gate 14-VQFN -40 to 85
Texas InstrumentsSN74LVC126ARGYR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin VQFN EP T/R
Texas InstrumentsSN74LVC244ARGYR
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin VQFN EP T/R
Texas InstrumentsSN74LVC06ARGYR
Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin VQFN EP T/R

Descriptions

Descriptions of onsemi NLSF302MNR2 provided by its distributors.

NOR Gate 4-Element 2-IN CMOS 16-Pin QFN EP T/R
NOR Gate, 302 Series, 4-Func, 2-Input, CMOS, QCC16
Logic Gates LOG QUAD 2-INPUT NOR
NLSF302MNR2, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd