onsemi NLHV1T0434ZR2G

Level Shifter/Driver 1-CH Unidirectional 8-Pin MSOP EP T/R
$ 0.881
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLHV1T0434ZR2G.

IHS

Datasheet8 pages8 years ago

onsemi

Newark

Inventory History

3 month trend:
+0.22%

CAD Models

Download onsemi NLHV1T0434ZR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2018-03-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-08-22
LTD Date2023-08-22
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NLHV1T0434ZR2G provided by its distributors.

Level Shifter/Driver 1-CH Unidirectional 8-Pin MSOP EP T/R
48 V RF ANTENNA SWITCH DR / RF IC Switch 2MHz 3V ~ 5.5V Supply 8-MSOP-EP
MSOP-8-EP RF Modulators / Demodulator ROHS
Interface Circuit, CMOS, PDSO8
ON SEMICONDUCTOR,NLHV1T0434ZR2G
Rf Switch, 2Mhz, -55 To 125Deg C; Frequency Min:-; Frequency Max:2Mhz; Rf Ic Case Style:Msop-Ep; No. Of Pins:8Pins; Supply Voltage Min:16V; Supply Voltage Max:50V; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Rohs Compliant: Yes |Onsemi NLHV1T0434ZR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd