onsemi NLAS54405MT2TBG

Analog Switch/Analog Multiplexer Dual 2: 1 16-Pin WQFN T/R
$ 0.793
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLAS54405MT2TBG.

IHS

Datasheet19 pages10 years ago

Farnell

Inventory History

3 month trend:
-39.59%

CAD Models

Download onsemi NLAS54405MT2TBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-08-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-05-01
LTD Date2022-11-01

Related Parts

Texas InstrumentsTS3USB3031RMGR
DP3T USB 2.0 High-Speed and Mobile High-Definition Link (MHL) (6.5GHz) Switch 12-WQFN -40 to 85

Descriptions

Descriptions of onsemi NLAS54405MT2TBG provided by its distributors.

Analog Switch/Analog Multiplexer Dual 2:1 16-Pin WQFN T/R
ON SEMICONDUCTOR NLAS54405MT2TBG Analogue Switch, Stereo, SPDT, 2 Channels, 2.1 ohm, 3V to 3.6V, WQFN, 16 Pins
Analogue Switch, Dual, Spdt, Wqfn-16 |Onsemi NLAS54405MT2TBG
Low THD+N Stereo SPDTSwitch with Click and PopElimination
Audio/Video Switch, 1 Func, 1 Channel, CMOS, PQCC16
IC SWITCH SPDT X 2 2.1OHM 16WQFN
ANALOGUE SWITCH, DUAL, SPDT, WQFN-16; No. of Channels: 2Channels; Analogue Switch Type: SPDT; On State Resistance Max: 2.1ohm; Supply Voltage Range: 3V to 3.6V; Analogue Switch Case: WQFN; No. of Pins: 16Pins; Operating Temper

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLAS54405MT2TBG.