What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NLAS5223BMNR2G

WQFN-10(1.4x1.8) Analog Switches / Multiplexers ROHS
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLAS5223BMNR2G.

IHS

Datasheet11 pages10 years ago

Augswan

onsemi

Electro Sonic

Inventory History

3 month trend:
-29.65%

CAD Models

Download onsemi NLAS5223BMNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.253
$ 0.233
Stock
1,023,148
377,044
Authorized Distributors
6
3
Case/Package
-
-
Number of Pins
10
10
Logic Function
-
-
Number of Inputs
2
2
Number of Outputs
4
4
Number of Circuits
2
2
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
4.5 V
4.5 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTS3A5223RSWR
3.3V, 2:1 (SPDT), 2-channel, analog switch, 0.45Ω Ron, 1.0V compatible logic 10-UQFN -40 to 85
Low Voltage Dual SPDT (0.4Ω) Analog Switch with 16KV ESD
Low Voltage Dual-SPDT (0.4Ω) Analog Switch w/Negative Swing Audio Capability
Texas InstrumentsTS5A23159DGSR
5V, 2:1 (SPDT), 2-channel, analog switch, 1Ω Ron, powered-off protection 10-VSSOP -40 to 85
Texas InstrumentsTS3A24159DRCR
3.3V, 2:1 (SPDT), 2-channel, analog switch, 0.3Ω Ron, 1.8V compatible logic 10-VSON -40 to 85
FG Item in MSOP Package - 10LD,UMLP,QUAD,ULTRATHIN MLP, 1.4 X 1.8MM BODY

Descriptions

Descriptions of onsemi NLAS5223BMNR2G provided by its distributors.

WQFN-10(1.4x1.8) Analog Switches / Multiplexers ROHS
DUAL SPDT ULTRA-LOW RON S; MSL: -; SVHC: No SVHC (15-Jan-2018)
Ic, analog Switch, dual, spdt, cmos, llcc,10Pin, plastic Rohs Compliant: Yes |Onsemi NLAS5223BMNR2G
Analog Switch Dual SPDT 10-Pin WQFN T/R
Switches- General Purpose DUAL SPDT ULTRA-LOW RON S
Analog Switch, Dual SPDT, 0.5 Ohm
Analogue Switch ICs DUAL SPDT ULTRA-LOW RON S
IC SWITCH SPDTX2 350MOHM 10WQFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd