onsemi FSA2268TUMX

Surface Mount ROHS3Compliant Single CMOS Audio Switch IC 70dB 1.8mm 50MHz 1Ohm
$ 0.206
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSA2268TUMX.

IHS

Datasheet13 pages5 years ago
Datasheet0 pages0 years ago

Augswan

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FSA2268TUMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-12-15
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

FG Item in MSOP Package - 10LD,UMLP,QUAD,ULTRATHIN MLP, 1.4 X 1.8MM BODY
Low Voltage Dual-SPDT (0.4Ω) Analog Switch w/Negative Swing Audio Capability
NLAS5223B Series 4.5 V 350 mOhm Ultra-Low Dual SPDT Analog Switch - WQFN-10
Texas InstrumentsTS5A23159RSER
5V, 2:1 (SPDT), 2-channel, analog switch, 1Ω Ron, powered-off protection 10-UQFN -40 to 85
NXP SemiconductorsNX3L2267GM,115
Analog Switch Dual SPDT Automotive AEC-Q100 10-Pin XQFN EP T/R
Texas InstrumentsTS5A623157DGSR
5V, 2:1 (SPDT), 2-channel, analog switch, undershoot & overshoot voltage protection 10-VSSOP -40 to 85

Descriptions

Descriptions of onsemi FSA2268TUMX provided by its distributors.

Surface Mount ROHS3Compliant Single CMOS Audio Switch IC 70dB 1.8mm 50MHz 1Ohm
Low Voltage Dual SPDT (0.4Ω) Analog Switch with 16KV ESD
Switch Products LV Dual SPDT 0.4 Ohm Analog Swth-16KV ESD
Analog Switch Dual SPDT 10-Pin UMLP T/R
SPDT, 2 Func, 1 Channel, CMOS, QCC10
Analog Switch - Special Purpose
SWITCH, DUAL SPDT, 16KV ESD, SMD; Switch Type, Analogue:SPDT; Switches, No. of:2; Voltage, Supply Source:Single; Resistance, On State:0.4ohm; Voltage, Supply Min:1.65V; Voltage, Supply Max:4.3V; Termination Type:SMD; Case Style:UMLP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Base Number:2268; Temp, Op. Max:85°C; Temp, Op. Min:-40°C
The FSA2268 is a high-performance, dual Single Pole Double Throw (SPDT) analog switch that features ultra-low RON of 0.4Ω (typical) at 3.0V VCC. The FSA2268 operates over a wide VCC range of 1.65V to 4.3V and is designed for break-beforemake operation. The select input is TTL-level compatible. The FSA2268 features very low quiescent current even when the control voltage is lower than the VCC supply. This feature suits mobile handset applications by allowing direct interface with baseband processor general-purpose I/Os with minimal battery consumption. The FSA2268T includes termination resistors that improve noise immunity during overshoot excursions, off-isolation coupling, or “pop-minimization.”

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd