onsemi NLAS2066UST3G

Analog Switch, Ultra Small, Dual Single Pole, Single Throw, with Over Voltage Tolerance
$ 0.254
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLAS2066UST3G.

IHS

Datasheet10 pages11 years ago

Upverter

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLAS2066UST3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.254
$ 0.406
Stock
2,681,321
8,618,789
Authorized Distributors
2
6
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
-
-
Number of Inputs
2
2
Number of Outputs
2
2
Number of Circuits
2
2
Low Level Output Current
-
50 mA
High Level Output Current
-
50 mA
Supply Type
Single
Single
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-08-20
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTS5A2066YZPR
5-V, 1:1 (SPST), 2-channel general-purpose analog switch 8-DSBGA -40 to 85
onsemiFSA266L8X
FSA266 Series SPST-NO 5.5 V 13.5 Ohm Surface Mount Analog Switch - MICROPAK-8
Texas InstrumentsSN74LVC2G66QDCURQ1
Automotive, 5V, 1:1 (SPST), 2-channel, analog switch 8-VSSOP -40 to 125
Low RON Low Voltage Dual-SPST Analog Switch with Low ICCT "A" Option
Texas InstrumentsSN74LVC2G66YZAR
Analog Switch Dual SPST 8-Pin DSBGA T/R
NLAS Series SPST 5.5 V 45 Ohm Surface Mount Low Voltage Analog Switch - US-8

Descriptions

Descriptions of onsemi NLAS2066UST3G provided by its distributors.

Analog Switch, Ultra Small, Dual Single Pole, Single Throw, with Over Voltage Tolerance
Switches- General Purpose LOG US8 EPOXY SNGL
DUAL 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO8
Analog Switch Dual SPST 8-Pin US T/R
SPST, 2 Func, 1 Channel, CMOS, PDSO8
ANALOGUE SWITCH, 2-CH, SPST, US8;
IC SWITCH SPST-NO X 2 7OHM US8
NLAS2066UST3G, MOTOR DRIVER IC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd