onsemi NLAS324USG

NLAS Series SPST 5.5 V 45 Ohm Surface Mount Low Voltage Analog Switch - US-8
$ 0.333
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLAS324USG.

Augswan

Datasheet8 pages11 years ago

IHS

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLAS324USG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2023-09-30
LTD Date2024-03-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

NLAS Series Dual SPST-NO 2.2 V ~ 5.5 V 1 uA 30 Ohm Analog Switch - VFSOP-8
NLAS325 Series Dual SPST Bi-Directional Analog Switch - US-8
onsemiFSA266K8X
FSA Series SPST 5.5 V 7 Ohm Dual Low Voltage Normally Open Analog Switch - US-8
Texas InstrumentsTS5A2066DCTR
5V, 1:1 (SPST), 2-channel, analog switch 8-SSOP -40 to 85
Texas InstrumentsTS5A2066DCUR
5V, 1:1 (SPST), 2-channel, analog switch 8-VSSOP -40 to 85
Texas InstrumentsTS5A23166DCUR
5V, 1:1 (SPST), 2-channel, analog switch, active high, 0.9Ω Ron 8-VSSOP -40 to 85

Descriptions

Descriptions of onsemi NLAS324USG provided by its distributors.

NLAS Series SPST 5.5 V 45 Ohm Surface Mount Low Voltage Analog Switch - US-8
Switches- General Purpose 2-6V Dual SPST Sw. -55 to 125deg C
NLAS324USG, ANALOGUE SPDT SWITCH DUAL SPST, 2 - 5.5 V, 8-PIN US
Dual SPST Analog Switch, Single Supply
SPST, 2 Func, 1 Channel, CMOS, PDSO8
ANALOGUE SW, SPST, -55 TO 125DGE C;
IC SWITCH SPST-NC X 2 25OHM US8
ANALOGUE SW, SPST, -55 TO 125DGE C; IC Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:2V to 5.5V; IC Case / Package:US8; No. of Pins:8Pins; No. of Channels:2Channels; On Resistance Typ:-; Interfaces:- RoHS Compliant: Yes
The NLAS324 is a dual SPST (Single Pole Single Throw) switch similar to 1/2 a standard 4066. The device permits the independent selection of 2 analog/digital signals. Packaging is Ultra-Small 8. The use of advanced 0.6 5 CMOS process improves the RON resistance considerably compared to older higher voltage technologies.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd