onsemi NL3S22UHMUTAG

Low Speed/Full Speed/High Speed UART and Audio Switch USB 2.0 3.3V T/R 10-Pin UQFN
$ 0.523
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL3S22UHMUTAG.

IHS

Datasheet11 pages7 years ago

Augswan

onsemi

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-04-07
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2024-06-22
LTD Date2024-12-22
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi NL3S22UHMUTAG provided by its distributors.

Low Speed/Full Speed/High Speed UART and Audio Switch USB 2.0 3.3V T/R 10-Pin UQFN
QFN-10(1.4x1.8) Analog Switches - Special Purpose ROHS
USB 2.0 and HiFi Audio Switch USB 2.0 + Audio Switch
Analog Switch Dual DPDT 10-Pin UQFN T/R
USB Switch ICs USB 2.0 + AUDIO SWITCH
Usb+Audio Switch, Dpdt, 2 Ch, Uqfn-10; No. Of Channels:2Channels; Analogue Switch Type:Dpdt; On State Resistance Max:0.73Ohm; Supply Voltage Range:2.7V To 3.6V; Analogue Switch Case:Uqfn; No. Of Pins:10Pins; Operating Temperature Rohs Compliant: Yes |Onsemi NL3S22UHMUTAG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL3S22UHMUTAG.