onsemi NL27WZU04DTT1G

NL27WZU04 Series 1.65 to 5.5 V SMT Dual Unbuffered Inverter - TSOP-6
$ 0.112
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL27WZU04DTT1G.

IHS

Datasheet14 pages4 years ago

Augswan

onsemi

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NL27WZU04DTT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

NL27WZ04 Series 1.65 to 5.5 V Surface Mount Dual Inverter - TSOP-6
Inverter Schmitt Trigger 2-Element CMOS Automotive AEC-Q100 6-Pin TSOP T/R
Inverter 2-Element CMOS Automotive 6-Pin TSOP T/R
Buffer Inverter 27WZ06 e0 27WZ logic gate circuit 3ns @ 5V 50pF 1.1mm - 32mA 5.5V
74LVC Series 5.5 V Dual Inverting Schmitt Trigger Surface Mount - TSOP-6
Buffer Inverter 74LVC2G04 e3 74LVC logic gate circuit 3.2ns @ 5V 50pF 1.1mm 32mA 32mA 1.7V-2V

Descriptions

Descriptions of onsemi NL27WZU04DTT1G provided by its distributors.

NL27WZU04 Series 1.65 to 5.5 V SMT Dual Unbuffered Inverter - TSOP-6
27WZU04 e3 27WZ Tape & Reel (TR) logic gate circuit 5.6ns @ 5V 50pF 1.1mm 16mA 16mA 5.5V
Ic, logic Gate, dual Inverter, cmos, tsop,6Pin, plastic Rohs Compliant: Yes |Onsemi NL27WZU04DTT1G
Other Logic ICs; NL27WZU04DTT1G; ON SEMICONDUCTOR; 6; Inverter; 1.65 V
INVERTER, DUAL, 1 I/P, TSOP-6; Logic Family / Base Number: -; Logic Type: Inverter; Output Current: -; No. of Inputs: 1; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Sty; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd