onsemi NL27WZU04DBVT1G

Inverter, 27WZ Series, 2-Func, 1-Input, CMOS, PDSO6
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL27WZU04DBVT1G.

IHS

Datasheet13 pages2 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NL27WZU04DBVT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2019-05-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NL27WZU04DBVT1G provided by its distributors.

Inverter, 27WZ Series, 2-Func, 1-Input, CMOS, PDSO6
Unbuffered Dual Inverter
INVERTER, 1 I/P, -55 TO 125DEG C;
IC INVERTER 2CH 2-INP SC74
Inverter, 1 I/P, -55 To 125Deg C; Logic Function:Inverter; No. Of Elements:Dual; No. Of Inputs:1Inputs; No. Of Pins:6Pins; Ic Case/Package:Sc-74; Product Range:Nl27Wzu04; Logic Ic Family:Nl27Wzu; Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NL27WZU04DBVT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd