Xor Gate, 2 I/P, -55 To 125Deg C; Logic Function:Xor (Exclusive Or); No. Of Elements:Single; No. Of Inputs:2Inputs; No. Of Pins:5Pins; Ic Case/Package:Sc-74A; Product Range:Nl17Sz86; Logic Ic Family:Nl17Sz; Supply Voltage Min:1.65Vrohs Compliant: Yes |Onsemi NL17SZ86DBVT1G