onsemi NL17SZ332DBVT1G

NL17SZ332 Series 5.5 V 32 mA Surface Mount Single 3-Input OR Gate - SC-74-6
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ332DBVT1G.

IHS

Datasheet10 pages2 years ago

Master Electronics

Augswan

Inventory History

3 month trend:
-1.35%

CAD Models

Download onsemi NL17SZ332DBVT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2019-09-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NL17SZ332DBVT1G provided by its distributors.

NL17SZ332 Series 5.5 V 32 mA Surface Mount Single 3-Input OR Gate - SC-74-6
IC GATE OR 1CH 3-INP 16QFN / OR Gate IC 1 Channel 16-QFN (3x3)
OR Gate, LVC/LCX/Z Series, 1-Func, 3-Input, CMOS, PDSO6
OR GATE, 3 I/P, -55 TO 125DEG C;
Or Gate, 3 I/P, -55 To 125Deg C; Logic Function:Or Gate; No. Of Elements:Single; No. Of Inputs:3Inputs; No. Of Pins:6Pins; Ic Case/Package:Sc-74; Product Range:Nl17Sz332; Logic Ic Family:Nl17Sz; Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NL17SZ332DBVT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd