onsemi NL17SZ06DBVT1G

Inverter Surface Mount Active Open Drain logic gate circuit -55C~125C 1.65V~5.5V - 32mA
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ06DBVT1G.

IHS

Datasheet13 pages3 years ago

Master Electronics

onsemi

Augswan

Inventory History

3 month trend:
-0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-11-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NL17SZ06DBVT1G provided by its distributors.

Inverter Surface Mount Active Open Drain logic gate circuit -55C~125C 1.65V~5.5V - 32mA
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
Inverter 1-Element CMOS 5-Pin SC-74A T/R
INVERTER, 1 I/P, -55 TO 125DEG C;
IC INVERTER OD 1CH 1-INP SC74A
Inverter, 1 I/P, -55 To 125Deg C; Logic Function:Inverter; No. Of Elements:Single; No. Of Inputs:1Inputs; No. Of Pins:5Pins; Ic Case/Package:Sc-74A; Product Range:Nl17Sz06; Logic Ic Family:Nl17Sz; Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NL17SZ06DBVT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd