onsemi NL17SG17DFT2G

Schmitt Trigger 1 8mA 0.9V~3.6V 8mA 1 SC-88A-5 Buffer/Driver/Transceiver ROHS
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SG17DFT2G.

IHS

Datasheet9 pages10 years ago

Augswan

onsemi

Inventory History

3 month trend:
+14.62%

CAD Models

Download onsemi NL17SG17DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NL17SG17DFT2G provided by its distributors.

Schmitt Trigger 1 8mA 0.9V~3.6V 8mA 1 SC-88A-5 Buffer/Driver/Transceiver ROHS
Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SC-88A T/R
Buffer, 17SG Series, 1-Func, 1-Input, CMOS, PDSO5
Schmitt Buffer/Reel |Onsemi NL17SG17DFT2G
Buffers & Line Drivers SCHMITT BUFFER
IC BUFFER NON-INVERT 3.6V SC88A
BUFFER, NON-INVERTING, SC-88A-5; Logic Family / Base Number: -; Logic Device Type: Buffer, Non Inverting; Logic Case Style: SC-88A; No. of Pins: 5Pins; Supply Voltage Min: 900mV; Supply Voltage Max: 3.6V; Logic IC Family: 17SZ; Logic IC Base Number: -; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd