
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | NL17SG126P5T6G | 224,000 | 10h | |||||||||
| Verical | NL17SG126P5T6G | 224,000 | 3040 | |||||||||
| Farnell | NL17SG126P5T6G | 0 | 8K | Tape & Reel | 11h | |||||||
| Component Stockers USA | NL17SG126P5T6G | 271,539 | >1wk | |||||||||
| Worldway Electronics | NL17SG126P5T6G | 11,308 | 7 | Tape & Reel | 11h |
Download onsemi NL17SG126P5T6G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi NL17SG126P5T6G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: