onsemi NJVMJD350T4G

0.5 A, 300 V High Voltage PNP Bipolar Power Transistor
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NJVMJD350T4G.

IHS

Datasheet7 pages10 years ago

Electro Sonic

Future Electronics

Master Electronics

Inventory History

3 month trend:
+61.97%

CAD Models

Download onsemi NJVMJD350T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.274
$ 0.342
$ 0.342
Stock
452,287
1,065,581
1,065,581
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
300 V
300 V
300 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
10 MHz
-
-
Collector Emitter Saturation Voltage
1 V
-
-
hFE Min
30
30
30
Power Dissipation
-
15 W
15 W

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiMJD350T4G
0.5 A, 300 V High Voltage PNP Bipolar Power Transistor
onsemiMJD350G
0.5 A, 300 V High Voltage PNP Bipolar Power Transistor
onsemiMJD350TF
0.5 A, 300 V High Voltage PNP Bipolar Power Transistor
Diodes Inc.MJD350-13
Bipolar (BJT) Single Transistor, PNP, 300 V, 500 mA, 15 W, TO-252 (DPAK), Surface Mount
Diodes Inc.2DB1184Q-13
Trans GP BJT PNP 50V 3A 15000mW Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of onsemi NJVMJD350T4G provided by its distributors.

0.5 A, 300 V High Voltage PNP Bipolar Power Transistor
TRANS PNP 300V 0.5A DPAK / Bipolar (BJT) Transistor PNP 300 V 500 mA 10MHz 1.56 W Surface Mount DPAK
Trans GP BJT PNP 300V 0.5A 1560mW Automotive 3-Pin(2+Tab) DPAK T/R
1V@10mA,100mA PNP Transistor 1.56W 3V 100μA 300V 300V 500mA TO-252 SMD 2.38mm H
Bipolar Transistors - BJT BIP PNP 0.5A 300V TR
Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd