STMicroelectronics MJD350T4

Transistor, Bipolar, Si, PNP, Amplifier, Driver, VCEO -300V, IC -0.5A, PD 15W, TO-252
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MJD350T4.

IHS

Datasheet5 pages15 years ago

Farnell

Nu Horizons

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.94%

CAD Models

Download STMicroelectronics MJD350T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.342
$ 0.274
$ 0.274
Stock
1,073,773
460,172
460,172
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
300 V
300 V
300 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
-
10 MHz
10 MHz
Collector Emitter Saturation Voltage
-
1 V
1 V
hFE Min
30
30
30
Power Dissipation
15 W
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiMJD350TF
0.5 A, 300 V High Voltage PNP Bipolar Power Transistor
Diodes Inc.MJD350-13
Bipolar (BJT) Single Transistor, PNP, 300 V, 500 mA, 15 W, TO-252 (DPAK), Surface Mount
Diodes Inc.2DB1184Q-13
Trans GP BJT PNP 50V 3A 15000mW Automotive 3-Pin(2+Tab) DPAK T/R
onsemiMJD117G
Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
onsemiKSH127TF
KSH Series PNP 1.75 W 100 V 8 A SMT Silicon Darlington Transistor - TO-252-3

Descriptions

Descriptions of STMicroelectronics MJD350T4 provided by its distributors.

Transistor, Bipolar, Si, PNP, Amplifier, Driver, VCEO -300V, IC -0.5A, PD 15W, TO-252
PNP Transistor 300V 500mA 15W 100μA 3V 1V@IC=100mA IB=10mA DPAK TO-252-3 SMD 2.63mm H
300V 15W 500mA PNP TO-252-2(DPAK) Bipolar Transistors - BJT ROHS
Trans GP BJT PNP 300V 0.5A 15000mW 3-Pin(2+Tab) DPAK T/R
MJD350 Series PNP 300 V 0.5 A Complementary Silicon Power Transistor - TO-252
Transistor, Pnp, 300V, 0.5A, To-252; |Stmicroelectronics MJD350T4
PNP BJT 300V 500mA DPAK Power Transistor
Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin
TRANSISTOR, PNP, D-PAK; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:300V; Transition Frequency ft:-; Power Dissipation Pd:15W; DC Collector Current:-500mA; DC Current Gain hFE:30hFE; Transistor Case Style

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD 350T4
  • MJD350T4.