onsemi MJD350TF

0.5 A, 300 V High Voltage PNP Bipolar Power Transistor
$ 0.269
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD350TF.

onsemi

Datasheet6 pages10 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Datasheet5 pages20 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.269
$ 0.342
$ 0.342
Stock
184,804
1,489,563
1,489,563
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
300 V
300 V
300 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
3 MHz
-
-
Collector Emitter Saturation Voltage
-
-
-
hFE Min
30
30
30
Power Dissipation
1.56 W
15 W
15 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Diodes Inc.MJD350-13
Bipolar (BJT) Single Transistor, PNP, 300 V, 500 mA, 15 W, TO-252 (DPAK), Surface Mount
onsemiMJD32CTF
3.0 A, 100 V PNP Bipolar Power Transistor
onsemiKSH32CTF
KSH Series PNP 1.56 W 100 V 3 A Surface Mount Epitaxial Transistor - TO-252-3
onsemiKSH42CTF
KSH Series PNP 1.75 W 100 V 6 A SMT Epitaxial Silicon Transistor - TO-252-3
Diodes Inc.2DB1184Q-13
Trans GP BJT PNP 50V 3A 15000mW Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of onsemi MJD350TF provided by its distributors.

0.5 A, 300 V High Voltage PNP Bipolar Power Transistor
MJD Series PNP 1.56 W 300 V 0.5 A SMT Epitaxial Silicon Transistor - TO-252-3
Trans GP BJT PNP 300V 0.5A 1560mW 3-Pin(2+Tab) DPAK T/R
Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd